+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

7672630

Wrench tip; socket spanner; Socket size-inch: 1/4"; 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
7672630
TME Symbol:
GEDORE-7672630

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
socket spanner
Socket size - inch
1/4"
Holder socket size - mm
9x12mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Gross weight70 g
EAN code4002805761205
See other products in this category: Wrenches - accessories GEDORE,
*
7672630
0 in TME stock
Net price for quantities from 1 pcs - 43.83 USDGross price for quantities from 1 pcs - 43.83 USD
Net price for quantities from 3 pcs - 39.71 USDGross price for quantities from 3 pcs - 39.71 USD
Net price for quantities from 5 pcs - 36.98 USDGross price for quantities from 5 pcs - 36.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.