+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

7680570

Wrench tip; rattle,socket spanner; 3/8"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
7680570
TME Symbol:
GEDORE-7680570

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
rattle, socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Number of teeth
18
Torque
135Nm
Conform to the norm
DIN EN ISO 6789
Direction of rotation
clockwise
Gross weight160 g
EAN code4002805754016
See other products in this category: Wrenches - accessories GEDORE,
*
7680570
0 in TME stock
Net price for quantities from 1 pcs - 111.08 USDGross price for quantities from 1 pcs - 111.08 USD
Net price for quantities from 3 pcs - 100.67 USDGross price for quantities from 3 pcs - 100.67 USD
Net price for quantities from 5 pcs - 93.73 USDGross price for quantities from 5 pcs - 93.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.