+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench accessories | wrench tip | |
Kind of wrench | rattle, socket spanner | |
Holder socket size - inch | 3/8" | |
Material | Chrom-vanadium steel | |
Number of teeth | 18 | |
Torque | 135Nm | |
Conform to the norm | DIN EN ISO 6789 | |
Direction of rotation | counterclokwise |