+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

7687660

Wrench tip; rattle,socket spanner; Socket size-inch: 3/4"; 400Nm

Manufacturer: GEDORE

Manufacturer part number:
7687660
TME Symbol:
GEDORE-7687660

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
rattle, socket spanner
Socket size - inch
3/4"
Holder socket size - mm
14x18mm
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Torque
400Nm
Gross weight790 g
EAN code4002805748046
See other products in this category: Wrenches - accessories GEDORE,
*
7687660
0 in TME stock
Net price for quantities from 1 pcs - 124.49 USDGross price for quantities from 1 pcs - 124.49 USD
Net price for quantities from 3 pcs - 112.12 USDGross price for quantities from 3 pcs - 112.12 USD
Net price for quantities from 5 pcs - 104.38 USDGross price for quantities from 5 pcs - 104.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.