+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

7712010

Wrench tip; rattle,socket spanner; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
7712010
TME Symbol:
GEDORE-7712010

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
rattle, socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Number of teeth
48
Torque
340Nm
Gross weight350 g
EAN code4002805875421
See other products in this category: Wrenches - accessories GEDORE,
*
7712010
0 in TME stock
Net price for quantities from 1 pcs - 113.43 USDGross price for quantities from 1 pcs - 113.43 USD
Net price for quantities from 3 pcs - 102.79 USDGross price for quantities from 3 pcs - 102.79 USD
Net price for quantities from 5 pcs - 95.71 USDGross price for quantities from 5 pcs - 95.71 USD
No. of pieces (Multiplicity: 1)