+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

DIIIGG69V25

Fuse: fuse; ceramic; 25A; 690VAC; gG; DIII; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
DIIIGG69V25
TME Symbol:
H218668

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
25A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
DIII
Mounting
clip-on
Breaking capacity
50kA
Power dissipation
20W
Conform to the norm
IEC
Gross weight7.71 g
Certificates
See other products in this category: D Fuses MERSEN,
*
DIIIGG69V25
0 in TME stock
Net price for quantities from 25 pcs - 60.60 USDGross price for quantities from 25 pcs - 60.60 USD
No. of pieces (Multiplicity: 25)