+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

H3CA-A-306

Automation module: timer; 0,1s÷9990h; SPDT; 250VAC/3A; 12÷240VDC

Manufacturer: OMRON

Manufacturer part number:
H3CA-A-306
TME Symbol:
H3CA-A-306

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,1s...9990h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 3A
Manufacturer series
H3CA
Number of operation modes
8
Electrical connection
screw terminals
Mounting
socket
Operating temperature
-10...55°C
Supply voltage
  • 12...240V DC
  • 24...240V AC
Gross weight138.8 g
Certificates
EAN code4547648331296
See other products in this category: Analogue Timers OMRON
*
H3CA-A-306
Product withdrawn from the offer
Use the specification table below to search for similar products