+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | black | |
Length | 25mm | |
Width | 16mm | |
Height | 11mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw | |
Thermal resistance @200 LFM | 6.84°C/W | |
Base thickness | 2mm | |
Thermal resistance | max. 22.39°C/W |