+13,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | H | |
Application | TO220 | |
Colour | black | |
Length | 63.5mm | |
Width | 45mm | |
Height | 12.7mm | |
Material | AL6063-T5 | |
Material finishing | anodized | |
Mounting | clip-on | |
Thermal resistance @200 LFM | 3.53°C/W | |
Base thickness | 3mm | |
Thermal resistance | max. 7.99°C/W |