+13,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | black | |
Length | 15mm | |
Width | 12.8mm | |
Height | 12.7mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | PCB | |
Thermal resistance @200 LFM | 11.04°C/W | |
Base thickness | 800µm | |
Thermal resistance | max. 37.62°C/W |