+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

PC4-01P-16-00Z(H)

Splice terminal: rail; PC; 32A; 800V; red; L: 42.5mm; 0.2÷4mm2

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
PC4-01P-16-00Z(H)
TME Symbol:
PC-4-RD

Specification

Manufacturer
DEGSON ELECTRONICS
Type of splice terminal
rail
Manufacturer series
PC
Current rating
32A
Rated voltage
0.8kV
Colour
red
Length
42.5mm
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
2
Width
6.2mm
Height
46mm
Mounting rail size
TS35 x 7.5, TS35 x 15
Gross weight8.847 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rail mounted connectors DEGSON ELECTRONICS,
See other products from this series.:
*
PC4-01P-16-00Z(H)
18 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs