+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

PEHA-3000

Encoding switch; Rcont max: 100mΩ; Rinsul min: 1000MΩ; PE


Manufacturer: ZF

Manufacturer part number:
PEHA-3000
TME Symbol:
PEHA3000-ZF

Specification

Manufacturer
ZF
Type of switch
encoding switch
Operating temperature
-20...80°C
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Manufacturer series
PE
Mechanical durability
1000000 cycles
Gross weight0.89 g
See other products in this category: Encoding Switches ZF
*
PEHA-3000
Product withdrawn from the offer
Use the specification table below to search for similar products