+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

DIIIGG69V2

Fuse: fuse; ceramic; clip-on; 2A; 690VAC; gG; DIII

NEW

Manufacturer: MERSEN

Manufacturer part number:
DIIIGG69V2
TME Symbol:
R215594

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
2A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
DIII
Breaking capacity
50kA
Conform to the norm
IEC
Gross weight7 g
Certificates
See other products in this category: D Fuses MERSEN,
*
DIIIGG69V2
0 in TME stock
Net price for quantities from 25 pcs - 47.52 USDGross price for quantities from 25 pcs - 47.52 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.