+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

8520

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 3m; black

Manufacturer: PROLINK

Manufacturer part number:
8520
TME Symbol:
TCV3420-3.0

Specification

Manufacturer
PROLINK
Type of connection cable
Jack - RCA
Version
stereo
Cable length
3m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight190.3 g
Certificates
See other products in this category: Audio - Video Cables PROLINK,
*
8520
39 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 3 pcs - 8.66 USDGross price for quantities from 3 pcs - 8.66 USD
Net price for quantities from 5 pcs - 8.04 USDGross price for quantities from 5 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)