+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Z91J ABS

Enclosure: multipurpose; X: 100mm; Y: 130mm; Z: 36mm; ABS; grey


Manufacturer: KRADEX

Manufacturer part number:
Z91J ABS
TME Symbol:
Z-91

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
130mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight90.6 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z91J ABS
1091 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 20 pcs - 2.33 USDGross price for quantities from 20 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 192 pcs