+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

SEGGER MICROCONTROLLER

SEGGER is a German supplier of highly reliable solutions in the field of embedded systems embedded, primarily with regard to microcontroller programming, development of libraries and real-time operating systems (RTOS), Real-Time Operating System) headquartered in Monheim am Rhein. The brand was founded in 1992 and today has offices in Boston, Silicon Valley, Shanghai and the UK, ensuring its global availability and product support. The flagship products of SEGGER’s portfolio are high-quality ISP programmers (In-System Programmer) and debuggers for software testing and writing to the non-volatile memory of microcontrollers, which, considering the digitization of diverse devices (from industrial to household appliances), is an inextricable part of production processes, maintenance and servicing.

The SEGGER programmers and debuggers available in the TME catalog support the JTAG standard and other programming interfaces. They can be used with systems based on architectures like ARM7/9/11, Cortex A/M/R, and products from the PIC32, RISC-V, EFM8 i RENESAS RS families. The devices are equipped with USB ports, although selected versions also support communication via Ethernet or RS232 serial bus. What is more, the manufacturer has ensured its solutions’ compatibility with the three most popular operating systems: Linux, macOS and Windows.