+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13002001

Splice terminal: clamping; G 1/2" external; polypropylene; Plast


Manufacturer: GEBO

Manufacturer part number:
13002001
TME Symbol:
13002001

Specification

Manufacturer
GEBO
Type of splice terminal
clamping
Thread
G 1/2" external
Body material
polypropylene
Manufacturer series
Plast
Operating pressure
16bar
Application
for PE pipes
Splice terminal variant
inline splice, straight
Output diameter
20mm
Medium
water
Gross weight28.25 g
EAN code8023058211954
See other products in this category: Industrial Armature GEBO,
See other products from this series.:
*
13002001
10 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs