+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13042001

Splice terminal: clamping; polypropylene; Plast; 16bar


Manufacturer: GEBO

Manufacturer part number:
13042001
TME Symbol:
13042001

Specification

Manufacturer
GEBO
Type of splice terminal
clamping
Body material
polypropylene
Manufacturer series
Plast
Operating pressure
16bar
Application
for PE pipes
Splice terminal variant
reductive, tee fitting, T-tap splitter
Medium
water
Hydraulic connection
20 x 1/2" x 20
Kind of thread
inside
Gross weight59.86 g
EAN code8023058212579
See other products in this category: Industrial Armature GEBO,
See other products from this series.:
*
13042001
10 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs