+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of inductor | wire | |
Mounting | screw | |
Inductance | 7H | |
Operating current | 0.15A | |
Resistance | 100Ω | |
Tolerance | ±15% | |
Body dimensions | 78.5x57.15x66.8mm | |
Operating voltage | 500V DC | |
Leads | leads x2 | |
Lead length | 127mm | |
Mounting holes pitch | 90.4mm |