+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78601/2C

Transformer: impulse; THT; 9x9.52mm; 0÷70°C; 500uH

Manufacturer: MURATA

Manufacturer part number:
78601/2C
TME Symbol:
786012C-MUR-0

Specification

Manufacturer
MURATA
Type of transformer
impulse
Mounting
THT
Body dimensions
9x9.52mm
Operating temperature
0...70°C
Inductance
0.5mH
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78601/2C
650 in an external stock
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 300 pcs - 1.30 USDGross price for quantities from 300 pcs - 1.30 USD
No. of pieces (Multiplicity: 50)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.