+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 92CS2

Connector: terminal block; 250V; with wire protector; natural

Manufacturer: BM GROUP

Manufacturer part number:
BM 92CS2
TME Symbol:
BM92CS2

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.25kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide 66
Wire size
20AWG...16AWG
Mounting hole diameter
2.6mm
Length
13.5mm
Wire cross-section
2.5mm2
Number of ways
2
Number of terminals
4
Conform to the norm
CE CSA EN UL
Height
15.3mm
Width
15.2mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 125°C
Gross weight3.4 g
Certificates
EAN code8013629421929
See other products in this category: Terminal blocks BM GROUP,
*
BM 92CS2
1605 in TME stock
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 5 000 pcs