+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-361811-18PM-67

Loudspeaker; miniature; 1W; 8Ω; 25x15.6x10.9mm; 20kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CES-361811-18PM-67
TME Symbol:
CES-361811-18PM-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.2W
Impedance
Body dimensions
25x15.6x10.9mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Sound level
89dB
Resonant frequency
720...1080Hz
Colour
black
Mounting holes pitch
30.8mm
Material
PEEK
Enclosure material
ABS
Cable length
100m
Resistance to
dust, water
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight4 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-361811-18PM-67
0 in TME stock
Net price for quantities from 500 pcs - 3.92 USDGross price for quantities from 500 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)