+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | ||
Type of sound transducer | loudspeaker | ||
Kind of loudspeaker | miniature | ||
Power | 0.5W | ||
Maximum power | 1W | ||
Impedance | 8Ω | ||
Body dimensions | Ø23x5mm | ||
Operating temperature | -25...60°C | ||
Sound frequency | 20kHz | ||
Sound level | 89dB | ||
Resonant frequency | 536...804Hz | ||
Colour | black | ||
Diameter | 23mm | ||
Material | PET | ||
Cable length | 152m | ||
Kit contents | cables |