+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 1.2W | |
Maximum power | 1.5W | |
Impedance | 4Ω | |
Body dimensions | 30x20x5mm | |
Operating temperature | -30...65°C | |
Sound frequency | 20kHz | |
Sound level | 95dB | |
Resonant frequency | 680...1020Hz | |
Colour | black | |
Material | PEN | |
Enclosure material | PBT | |
Cable length | 40m | |
Resistance to | dust, water |