+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONMMCX002

Connector: MMCX; socket; female; angled 90°; 50Ω; THT; on PCBs; PTFE


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMMCX002
TME Symbol:
CONMMCX002

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
MMCX
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
PTFE
Contact plating
gold-plated
Gross weight0.417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMMCX002
364 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 50 pcs - 5.96 USDGross price for quantities from 50 pcs - 5.96 USD
Net price for quantities from 250 pcs - 5.67 USDGross price for quantities from 250 pcs - 5.67 USD
Net price for quantities from 500 pcs - 5.62 USDGross price for quantities from 500 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs