+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONREVSMA012

Connector: SMA; plug; reverse,female; angled 90°; 50Ω; RG174; PTFE


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONREVSMA012
TME Symbol:
CONREVSMA012

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
SMA
Connector
plug
Spatial orientation
angled 90°
Wave impedance
50Ω
Kind of cable
RG174
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Plating material
nickel
Kind of connector
  • female
  • reverse
Gross weight6.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
CONREVSMA012
91 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.19 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs