+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONSMA002

Connector: SMA; socket; female; angled 90°; 50Ω; coaxial; THT; PTFE


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONSMA002
TME Symbol:
CONSMA002

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
SMA
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Kind of cable
coaxial
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
PTFE
Contact plating
gold-plated
Plating material
nickel
Gross weight4.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
CONSMA002
581 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 5 pcs - 7.30 USDGross price for quantities from 5 pcs - 7.30 USD
Net price for quantities from 20 pcs - 6.49 USDGross price for quantities from 20 pcs - 6.49 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsTray = 100 pcs