+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | ||
Type of sound transducer | piezo signaller | ||
Mounting | THT | ||
Resonant frequency | 3.5kHz | ||
Operating current | 3mA | ||
Diameter | 30.6mm | ||
Height | 16mm | ||
Operating voltage | 5.5...16V DC | ||
Sound level | 105dB | ||
Body dimensions | Ø30.6x16mm | ||
Illumination | none | ||
Body colour | black | ||
Leads | for soldering | ||
Operating temperature | -40...85°C |