+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX-0905C

Sound transducer: electromagnetic signaller; THT; 3.03kHz; 35mA

Manufacturer: Same Sky®

Manufacturer part number:
CX-0905C
TME Symbol:
CX-0905C

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
3.03kHz
Operating voltage
4...7V DC
Operating current
35mA
Diameter
9.6mm
Height
5mm
Sound level
80dB
Body dimensions
Ø9.6x5mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
5mm
Operating temperature
-30...70°C
Gross weight0.773 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator Same Sky®,
*
CX-0905C
1429 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 100 pcsCardboard = 700 pcs