+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG128-5.0-03P-14-00Z(H)

Connector: PCB terminal block; terminal; 18A; 250V; PIN: 3; angled


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG128-5.0-03P-14-00Z(H)
TME Symbol:
DG128-5.0-03P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
18A
Rated voltage
0.25kV
Number of pins
3
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
24AWG...12AWG
Depth
10.2mm
Length
15mm
Connector pinout layout
1x3
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
3
Height
14.1mm
Connectors features
assembling possibility
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight3.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG128-5.0-03P-14-00Z(H)
2382 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 400 pcsCardboard = 4 800 pcs