+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 24 | |
Electrical mounting | THT | |
Current rating | 10A | |
Rated voltage | 0.3kV | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Contacts pitch | 5mm | |
Connector pinout layout | 1x24 | |
Contact plating | tinned | |
Locking system | friction lock | |
Flammability rating | UL94V-0 | |
Colour | black | |
Contact material | brass | |
Body material | polyamide 66 | |
Number of ways | 24 | |
Conform to the norm | CE UL | |
Connectors features | may be easily broken into smaller fragments | |
Operating temperature | -40...105°C |