+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG636-6.35-02P-14-00Z(H)

Connector: PCB terminal block; terminal; 24A; 450V; angled 90°


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG636-6.35-02P-14-00Z(H)
TME Symbol:
DG636-6.35-2P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
24A
Rated voltage
450V
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
26AWG...10AWG
Depth
12.5mm
Length
12.7mm
Connector pinout layout
1x2
Wire cross-section
4mm2
Contacts pitch
6.35mm
Number of ways
2
Height
21.5mm
Connectors features
assembling possibility
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight5.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG636-6.35-02P-14-00Z(H)
5777 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 800 pcs - 0.32 USDGross price for quantities from 800 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 800 pcs