+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557140000

Filter; Cutout: 177x177mm; D: 34mm; IP54; Mounting: push-in; black

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557140000

Alternative designations: EF 30 54 BK

TME Symbol:
EF-30-54-BK

Specification

Manufacturer
WEIDMÜLLER
Type of fan accessory
filter
Mounting hole dimensions
177x177mm
Depth
34mm
IP rating
IP54
Mounting
push-in
Body dimensions
202x40x202mm
Colour
black
Gross weight351.8 g
Certificates
See other products in this category: Guards WEIDMÜLLER
*
2557140000
Product withdrawn from the offer
Use the specification table below to search for similar products