+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM21BR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 4000mA; G3VM


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM21BR
TME Symbol:
G3VM-21BR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
4A
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP6
Operate time
5ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.4 g
See other products from this series.:
*
G3VM21BR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
Net price for quantities from 25 pcs - 7.00 USDGross price for quantities from 25 pcs - 7.00 USD
Net price for quantities from 100 pcs - 6.22 USDGross price for quantities from 100 pcs - 6.22 USD