+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM355JR

Relay: solid state; SPST-NO + SPST-NC; Ucntrl: 1÷1.3VDC; 120mA


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM355JR
TME Symbol:
G3VM-355JR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Control voltage
1...1.3V DC
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP8
Operate time
1ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.192 g
See other products from this series.:
*
G3VM355JR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 200 pcs - 7.30 USDGross price for quantities from 200 pcs - 7.30 USD
Net price for quantities from 2000 pcs - 6.57 USDGross price for quantities from 2000 pcs - 6.57 USD
Packaging method by the manufacturer:Tube = 50 pcs