+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM41DY1

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 2000mA; max.40VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM41DY1
TME Symbol:
G3VM-41DY1

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
2A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
5ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.22 g
See other products from this series.:
*
G3VM41DY1
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.60 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 50 pcs - 2.34 USDGross price for quantities from 50 pcs - 2.34 USD
Net price for quantities from 60 pcs - 2.27 USDGross price for quantities from 60 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
Net price for quantities from 200 pcs - 1.81 USDGross price for quantities from 200 pcs - 1.81 USD
Net price for quantities from 400 pcs - 1.56 USDGross price for quantities from 400 pcs - 1.56 USD
Net price for quantities from 800 pcs - 1.49 USDGross price for quantities from 800 pcs - 1.49 USD
Packaging method by the manufacturer:Tube = 100 pcs