+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM601G

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 90mA; max.600VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM601G
TME Symbol:
G3VM-601G

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
90mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
8ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
See other products from this series.:
*
G3VM601G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.96 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD
Net price for quantities from 300 pcs - 3.07 USDGross price for quantities from 300 pcs - 3.07 USD
Net price for quantities from 400 pcs - 3.02 USDGross price for quantities from 400 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.98 USDGross price for quantities from 500 pcs - 2.98 USD
Net price for quantities from 1200 pcs - 2.81 USDGross price for quantities from 1200 pcs - 2.81 USD
Net price for quantities from 2800 pcs - 2.66 USDGross price for quantities from 2800 pcs - 2.66 USD