+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61G2

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 400mA; max.60VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM61G2

Alternative designations: G3VM1344R

TME Symbol:
G3VM-61G2

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
8ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.008 g
See other products from this series.:
*
G3VM61G2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 60 pcs - 1.96 USDGross price for quantities from 60 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 200 pcs - 1.75 USDGross price for quantities from 200 pcs - 1.75 USD
Net price for quantities from 400 pcs - 1.64 USDGross price for quantities from 400 pcs - 1.64 USD