+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | multipurpose | |
Dimension X | 165.5mm | |
Dimension Y | 140.5mm | |
Dimension Z | 63.5mm | |
Manufacturer series | GWconnect | |
Enclosure material | aluminium | |
Body colour | grey | |
IP rating | IP66 | |
Mounting | wall mount |