+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-F506RGBC2E-F2

LED; RGB; 5mm; blinking,tricolour; 30°; 2.5÷5.5VDC; 20mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-F506RGBC2E-F2
TME Symbol:
LL-F506RGBC2E-F2

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
RGB
LED diameter
5mm
LED version
blinking, tricolour
Viewing angle
30°
Wavelength
470nm, 525nm, 625nm
Mounting
THT
Operating voltage
2.5...5.5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Luminosity of green colour
2000mcd
Luminosity of blue colour
1000mcd
Luminosity of red colour
1000mcd
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's LUCKYLIGHT,
*
LL-F506RGBC2E-F2
6369 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs