+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMID30-2 V1

Counter; digital,mounting; for DIN rail mounting; three-phase


Manufacturer: LUMEL

Manufacturer part number:
NMID30-2 V1
TME Symbol:
NMID30-2

Specification

Manufacturer
LUMEL
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
three-phase
Measurement
AC current, active electric energy, active power, AC voltage, apparent power, frequency, power factor, reactive electric energy, reactive power, THD
Kind of display used
LCD
Maximum current
100A
Rated voltage
0.23kV/0.4kV
Input voltage
100...289V
Operating frequency
45...65Hz
Accuracy
1%
Accuracy class
B
Output
OC type output, relay
Interface
RS485
Communictions protocol
Modbus RTU
Measuring instrument features
MID certificate
IP rating
IP51
Operating temperature
-25...55°C
Dimensions (W x H x D)
76x100x65mm
Kind of measurement
direct
Illumination
yes
Gross weight404.8 g
EAN code5901769453050

WATCH VIDEO

See other products in this category: Energy Meters LUMEL,
*
NMID30-2 V1
9 in TME stock
Net price for quantities from 1 pcs - 198.34 USDGross price for quantities from 1 pcs - 198.34 USD
Net price for quantities from 3 pcs - 190.82 USDGross price for quantities from 3 pcs - 190.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.