+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-0392

Laptop bag; BOXER; 15.6"; black; polyamide; Dim: 410x80x320mm


Manufacturer: NATEC

Manufacturer part number:
NTO-0392
TME Symbol:
NTO-0392

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
BOXER
Screen size
15.6"
Colour
black
Material
polyamide
Dimensions
410x80x320mm
Usable dimensions
375x50x305mm
Gross weight1.1434 kg
Certificates
EAN code5908257125635

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-0392
3 in TME stock
Net price for quantities from 1 pcs - 32.68 USDGross price for quantities from 1 pcs - 32.68 USD
Net price for quantities from 3 pcs - 28.32 USDGross price for quantities from 3 pcs - 28.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.