+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-0393

Laptop bag; BOXER; 17.3"; black; polyamide; Dim: 455x90x355mm


Manufacturer: NATEC

Manufacturer part number:
NTO-0393
TME Symbol:
NTO-0393

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
BOXER
Screen size
17.3"
Colour
black
Material
polyamide
Dimensions
455x90x355mm
Usable dimensions
415x55x315mm
Gross weight1.2385 kg
Certificates
EAN code5908257125642

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-0393
2 in TME stock
Net price for quantities from 1 pcs - 35.42 USDGross price for quantities from 1 pcs - 35.42 USD
Net price for quantities from 3 pcs - 30.94 USDGross price for quantities from 3 pcs - 30.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.