+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-0766

Laptop bag; MUSTELA; 15.6"; grey; poliester 600D


Manufacturer: NATEC

Manufacturer part number:
NTO-0766
TME Symbol:
NTO-0766

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
MUSTELA
Screen size
15.6"
Colour
grey
Material
poliester 600D
Dimensions
420x60x320mm
Usable dimensions
400x40x275mm
Gross weight653.2 g
Certificates
EAN code5901969402629

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-0766
2 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 3 pcs - 15.49 USDGross price for quantities from 3 pcs - 15.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.