+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-0768

Laptop bag; DOBERMAN; 15.6"; black; poliester 600D


Manufacturer: NATEC

Manufacturer part number:
NTO-0768
TME Symbol:
NTO-0768

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
DOBERMAN
Screen size
15.6"
Colour
black
Material
poliester 600D
Dimensions
420x65x320mm
Usable dimensions
400x90x290mm
Gross weight674.6 g
Certificates
EAN code5901969402643

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-0768
0 in TME stock
Net price for quantities from 1 pcs - 16.50 USDGross price for quantities from 1 pcs - 16.50 USD
Net price for quantities from 3 pcs - 14.30 USDGross price for quantities from 3 pcs - 14.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.