+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-0769

Laptop bag; DOBERMAN; 17.3"; black; poliester 600D


Manufacturer: NATEC

Manufacturer part number:
NTO-0769
TME Symbol:
NTO-0769

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
DOBERMAN
Screen size
17.3"
Colour
black
Material
poliester 600D
Dimensions
455x70x340mm
Usable dimensions
420x55x305mm
Gross weight733.1 g
Certificates
EAN code5901969402650

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-0769
2 in TME stock
Net price for quantities from 1 pcs - 19.91 USDGross price for quantities from 1 pcs - 19.91 USD
Net price for quantities from 3 pcs - 17.25 USDGross price for quantities from 3 pcs - 17.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.