+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-0812

Laptop bag; GAZELLE; 15.6"; graphite; polyester; Dim: 430x90x320mm


Manufacturer: NATEC

Manufacturer part number:
NTO-0812
TME Symbol:
NTO-0812

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
GAZELLE
Screen size
15.6"
Colour
graphite
Material
polyester
Dimensions
430x90x320mm
Usable dimensions
395x45x275mm
Gross weight993 g
Certificates
EAN code5901969405279

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-0812
3 in TME stock
Net price for quantities from 1 pcs - 24.76 USDGross price for quantities from 1 pcs - 24.76 USD
Net price for quantities from 3 pcs - 21.46 USDGross price for quantities from 3 pcs - 21.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.