+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-0814

Laptop bag; GAZELLE; 14.1"; black; polyester; Dim: 400x85x280mm


Manufacturer: NATEC

Manufacturer part number:
NTO-0814
TME Symbol:
NTO-0814

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
GAZELLE
Screen size
14.1"
Colour
black
Material
polyester
Dimensions
400x85x280mm
Usable dimensions
365x40x245mm
Gross weight946.2 g
Certificates
EAN code5901969405293

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-0814
3 in TME stock
Net price for quantities from 1 pcs - 23.38 USDGross price for quantities from 1 pcs - 23.38 USD
Net price for quantities from 3 pcs - 20.71 USDGross price for quantities from 3 pcs - 20.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.