+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-2031

Laptop bag; TARUCA; 15.6"; black; poliester 600D


Manufacturer: NATEC

Manufacturer part number:
NTO-2031
TME Symbol:
NTO-2031

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
TARUCA
Screen size
15.6"
Colour
black
Material
poliester 600D
Dimensions
420x55x320mm
Usable dimensions
375x40x290mm
Gross weight443 g
Certificates
EAN code5901969438987

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-2031
2 in TME stock
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
Net price for quantities from 3 pcs - 9.52 USDGross price for quantities from 3 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.