+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

NTO-2054

Laptop bag; BOXER LITE; 15.6"; black; poliester 600D


Manufacturer: NATEC

Manufacturer part number:
NTO-2054
TME Symbol:
NTO-2054

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
BOXER LITE
Screen size
15.6"
Colour
black
Material
poliester 600D
Dimensions
410x65x305mm
Usable dimensions
370x40x285mm
Gross weight748.5 g
Certificates
EAN code5901969443035

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-2054
2 in TME stock
Net price for quantities from 1 pcs - 20.66 USDGross price for quantities from 1 pcs - 20.66 USD
Net price for quantities from 3 pcs - 17.91 USDGross price for quantities from 3 pcs - 17.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.